Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part No08-600-10
Order Code1169106
Product Range600 Series
Your Part Number
2,151 total stock globally
Need more?
2151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.770 ($3.047) |
| 10+ | $2.430 ($2.673) |
| 100+ | $2.080 ($2.288) |
| 250+ | $1.970 ($2.167) |
| 500+ | $1.890 ($2.079) |
Price for:Each
Minimum: 1
Multiple: 1
$2.77 ($3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No08-600-10
Order Code1169106
Product Range600 Series
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Header
Pitch Spacing2.54mm
Product Range600 Series
Row Pitch7.62mm
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product Overview
The 08-600-10 is a 8-contact black DIP Header with coined contacts, fork pin style. This 600 series header with tin-plated brass contacts, UL94V-0 4/6 nylon standard body. Snap-on, protective covers are available. Body cavity design provides additional clearance for component mounting. Fork contact accepts up to 0.025inch diameter leads. .
- 2A Contact current rating
- 0.035 ±0.002" Diameter suggested PCB hole size
Applications
Industrial
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Header
Product Range
600 Series
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000559