Print Page
Product Information
Manufacturer3M
Manufacturer Part No220-3342-00-0602J
Order Code9897445
Product Range220
Also Known AsGTIN UPC EN: 00051138695422
Technical Datasheet
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range220
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 220-3342-00-0602J is a 20-way Textool™ DIP Socket with gold-plated beryllium copper contacts, 2.54mm lead spacing. This socket is glass filled polysulfone insulated, easily disassembles for repairability, lever actuated zero insertion force mechanism.
- Green colour
- 1 x 10⁹Ω at 500VDC Insulation resistance
- 1A Current rating
- UL94V-0 Flammability rating
- -55 to 125°C Temperature rating
Applications
Industrial
Technical Specifications
Connector Type
DIP Socket
Product Range
220
Contact Material
Beryllium Copper
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299