Print Page
5 total stock globally
80 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.260 ($46.486) |
| 10+ | $35.920 ($39.512) |
| 25+ | $34.790 ($38.269) |
Price for:Each
Minimum: 1
Multiple: 1
$42.26 ($46.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No216-3340-00-0602J
Order Code9897330
Product Range216-3340
Also Known AsGTIN UPC EN: 00051138695408
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range216-3340
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 216-3340-00-0602J is a 16-way DIP Socket with UL94V-0 flame-rated green glass filled polysulfone insulation and beryllium copper contacts. Socket contact point of 0.110-inch (2.79mm) below top surface of socket.
- Pin counts for 14 to 64 leads
- Lever actuated zero insertion force mechanism
- Socket easily disassembles for repairability
- 1A Current rating
- 1000Vrms (at sea level) Withstanding voltage
- -55 to +125°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
216-3340
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072