Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No822-AG11DESL-LF
Order Code1077323
Product Range800
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No822-AG11DESL-LF
Order Code1077323
Product Range800
Technical Datasheet
No. of Contacts22Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product Range800
Row Pitch10.16mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Alternatives for 822-AG11DESL-LF
1 Product Found
Product Overview
The 822-AG11DESL-LF is a 22-postion 2-row 10.16mm spacing standard DIP Socket with stamped and formed contacts. It has contacts made of beryllium copper 5μ-inch gold plating on mating area and tin plating on solder tail. The 2.54mm centreline housing is made of thermoplastic polyester.
- -55 to 105°C Operating temperature range
- UL94V-0 Flammability rating
- 10mΩ Contact resistance
- 5000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
No. of Contacts
22Contacts
Pitch Spacing
2.54mm
Row Pitch
10.16mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
800
Contact Material
Beryllium Copper
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065