Product Information
Product Overview
The VLH series Flex-circuit Connector offers the most innovative and complete range of products in the industry. FCI offers products in ZIF (back side flip), bottom contact, vertical and right angle orientations, surface mount and through-hole terminations in contact spacing options all the way down to 0.2mm with finer pitch products on their way. Additional features, such as optional cable locks and additional mounting devices, insure that FCI has a solution for almost any application, no matter how demanding. Many of our flex circuit connectors offer ZIF with prehold, which applies a small retention force on the cable to hold it in place until the actuator is locked. FCI introduced the first flex connector with a back side flip actuator that allows the user to insert the flex cable and lock the actuator with one hand. FCI improved that feature on many products by modifying the connector housing to provide visual confirmation that the flex cable is mated properly.
Applications
Consumer Electronics, Wireless, Sensing & Instrumentation, Medical, Industrial, Computers & Computer Peripherals, Automotive
Technical Specifications
0.5mm
-
Bottom
Gold Plated Contacts
0.3mm
45Contacts
Surface Mount
1 Row
Phosphor Bronze
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate