Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.430 ($107.173) |
| 5+ | $84.000 ($92.400) |
| 10+ | $82.320 ($90.552) |
Price for:Each
Minimum: 1
Multiple: 1
$97.43 ($107.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No21700501
Order Code2059050
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions9Ways
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Ways
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21700501 is an EPIC® DATA PB Sub-D FC PROFIBUS Connector for fast connect, integrated bus termination, optional LED diagnostic/interfaces, cable outlet 90° insulation displacement terminals suitable for solid and flexible conductors.
- Quick installation with Fast Connect technology
- Compact design small space requirements
- Visual bus connection control
- Terminating resistor (integrated) can be switched
- Fully compatible with market standard
- Maximum transmission rate 12Mbps
- 12.5mA (with LED 35mA) Maximum current consumption
- 4.75 to 5.25VDC Supply voltage
- Terminating resistor ON - the outbound bus cable is disconnected
- 150Ω Terminating resistor
- IP20 Protection rating
- -25 to 85°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Ways
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
9Ways
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046493