200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.920 ($43.912) |
Product Information
Product Overview
00801-4 is a D-sub 9 pin 120 ohm termination adapter. It is a CAN adapter with a 9-pin male D-Sub connector at one end and a 9-pin female D-Sub socket at the other. Between CAN High (pin 7) and CAN Low (pin 2), there is a built-in 120 ohm CAN terminating resistor. This adapter provides quick and easy termination to any Kvaser high-speed CAN product. The Kvaser CAN termination adapter is used when there is a need to terminate a CAN node without internal termination or when no CAN node is connected to the bus. It has a 9-pin male D-Sub plug connector and a 9-pin female D-Sub socket. A 120 ohm terminating resistor sits between pins 2 and 7.
- 9-pin D-SUB plug connector, 9-pin D-SUB socket connector
- Built-in 120 ohm CAN terminating resistor
- Dimension is 31.1 x 12.7 x 17.9mm
- Operating temperature range from -40 to +85°C
Technical Specifications
Standard D Sub
D Sub 9 Position Receptacle
9Ways
Receptacle
-
-
D Sub 9 Position Plug
Plug
Standard D Sub
9Ways
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate