Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2562-201-2031LCopy
Order Code2576090
Product RangeMIL-C-24308
Also Known AsM39029/63-368, 2562-201-2031L
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2562-201-2031LCopy
Order Code2576090
Product RangeMIL-C-24308
Also Known AsM39029/63-368, 2562-201-2031L
Technical Datasheet
For Use WithMIL-C-24308 Circular Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeMIL-C-24308
SVHCLead (23-Jan-2024)
Alternatives for 2562-201-2031L
1 Product Found
Product Overview
The M39029/63-368 is a D-sub Socket Contact made of gold plated copper and accepts 24 to 20AWG wire. It is suitable for use with MIL-C-24308 connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
For Use With
MIL-C-24308 Circular Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
MIL-C-24308
D Sub Contact Type
Socket (Female)
Contact Material
Beryllium Copper
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536