5,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.820 ($6.402) |
Product Information
Product Overview
The 011-1409-041609 is a CLOVERLEAF® feed-through Press-fit Terminal provides economical, yet uniformly perfect solder joints by means of dip soldering with metal chassis. The unique CLOVERLEAF® configuration permits insertion of four or more wire leads. The reliability of dip solder joints made with the CLOVERLEAF® receptacle, combined with the inherent dependability and reparability of metal chassis construction makes it ideal for use in high density, complex electronic instrumentation packaging, while the low cost of the terminal and its installation provides a new and better assembly technique for premium quality radio and television manufacturing. This style of terminal is positioned in the unchamfered chassis hole with the terminal pin partly inserted in the insulator. The pin is then pressed fully home expanding the insulator and locking the terminal in position.
- 2000V Peak voltage rating
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate