Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No101-1411-001009
Order Code1347802
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITT CANNON
Manufacturer Part No101-1411-001009
Order Code1347802
Technical Datasheet
InsulationInsulated
Mounting Hole Dia2.3mm
Terminal Plating-
Overall Length15.875mm
Length - Below Flange4.83mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 101-1411-001009 is a 2-piece Terminal feature loose fit bush that expands when the terminal is inserted.
- 2.3mm Mounting hole
Applications
Industrial
Technical Specifications
Insulation
Insulated
Terminal Plating
-
Length - Below Flange
4.83mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
2.3mm
Overall Length
15.875mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454