Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No018.35.744
Order Code249463502
Your Part Number
Technical Datasheet
1 total stock globally
200 more incoming. You can reserve stock now
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.3595 ($0.3954) |
Price for:Each
Minimum: 10
Multiple: 10
$3.59 ($3.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 18.35.744 from Ettinger is a polyamide insulated ring terminal with M4 stud size.
- Wire size range from 12AWG to 10AWG / 6mm² to 4mm²
- Electrolyte copper tin plated terminal
- Outer diameter is 8mm
- Yellow colour insulated terminal
- Barrel internal diameter is 6.75mm
- UL E329382 listed
- Conforms to DIN 46237A standard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001