Print Page
PC250-836LT
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032", Brass, 1.3 mm, Tin, Multicomp Pro PCB Terminals
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PC250-836LTCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 170161301 |
| Product Range | Multicomp Pro PCB Terminals |
| Your Part Number | |
| Technical Datasheet |
658,928 total stock globally
Need more?
658,928 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $0.206 ($0.2266) |
Price for:Each
Minimum: 50
Multiple: 50
$10.30 ($11.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PC250-836LTCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 170161301 |
| Product Range | Multicomp Pro PCB Terminals |
| Technical Datasheet | |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Terminal Material | Brass |
| Mounting Hole Dia | 1.3mm |
| Terminal Plating | Tin |
| Product Range | Multicomp Pro PCB Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PC250-836LT is a Tab Terminal made of brass with tin plated finish. The uninsulated male terminal supports solder termination.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Instrumentation, Mechanical
Technical Specifications
| Tab Size - Metric | 6.35mm x 0.81mm |
|---|---|
| Terminal Material | Brass |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
| Tab Size - Imperial | 0.25" x 0.032" |
|---|---|
| Mounting Hole Dia | 1.3mm |
| Product Range | Multicomp Pro PCB Terminals |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00053 |