Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.453 ($0.4983) |
| 630+ | $0.451 ($0.4961) |
| 1250+ | $0.439 ($0.4829) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.53 ($4.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1741-46R
Order Code2289772
Product RangeS1741R
Technical Datasheet
Accessory TypeShield Finger
For Use WithPCB Shielding and Grounding Applications
Product RangeS1741R
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S1741-46R is an EZ-boardWare (PCB hardware) male surface mount spring Grounding Contact with 100% tin-plated over nickel surface. Suitable for use on surface mount PCBs, in contact with metal shields or frames. SMT devices for use in shielding and grounding applications. Suitable for both wiping and sliding actions. Ideal for automated requirements, using standard placement equipment.
- Phosphor bronze base material of contact
- Vertical connector orientation
- 6A Current rating
- -40 to +105°C Operating temperature range
- 260°C for 10s Maximum soldering temperature
Applications
Industrial
Technical Specifications
Accessory Type
Shield Finger
Product Range
S1741R
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208