Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76650-0018
Order Code179251202
Also Known AsGTIN UPC EAN: 883906371470
Your Part Number
13 total stock globally
13 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.690 ($61.259) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$55.69 ($61.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76650-0018
Order Code179251202
Also Known AsGTIN UPC EAN: 883906371470
Technical Datasheet
Product Overview
The 76650-0018 is a 292-piece 0.093-inch Power Connector Kit with durable and economical power or signal connector, capable of carrying up to 12A per circuit. Tough nylon housings and robust terminal design create a durable, long lasting product. The Standard 0.093-inch products are reliable and offer high value in features and price. These products are excellent choice for power or signal interconnect applications.
- Male and female terminals may be used in either plug or receptacle housings
- Round terminals may be oriented in any direction for fast assembly
Applications
Communications & Networking, Consumer Electronics
Contents
100x Male crimp terminals, 100x Female crimp terminals, 25x Free-hanging plugs, 20x Panel mount plugs, 25x Free-hanging receptacles, 20x Panel mount receptacles, Extraction tool and Crimp tool.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4725