Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121208-0070
Order Code4667663
Product RangemPm 121208 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.030 ($16.533) |
| 10+ | $12.780 ($14.058) |
| 100+ | $10.860 ($11.946) |
| 250+ | $10.180 ($11.198) |
| 500+ | $9.700 ($10.670) |
| 1000+ | $9.230 ($10.153) |
Price for:Each
Minimum: 1
Multiple: 1
$15.03 ($16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121208-0070
Order Code4667663
Product RangemPm 121208 Series
Technical Datasheet
Connector OrientationRight Angle
Accessory TypeSensor Connector
For Use WithHydraulic, Pneumatic and Solenoid Valves
DIN FormDIN Form B
No. of Poles2 Poles + Ground
Voltage Rating Max24V AC/DC
Current Rating per Contact Max16A
Mating Interface Pitch11mm
IP RatingIP67
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121208 Series
Coupling TypeExternal Thread
Cable Diameter Min4mm
Cable Diameter Max9mm
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
For Use With
Hydraulic, Pneumatic and Solenoid Valves
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP67
Contact Plating
Silver
Coupling Type
External Thread
Cable Diameter Max
9mm
Accessory Type
Sensor Connector
DIN Form
DIN Form B
Voltage Rating Max
24V AC/DC
Mating Interface Pitch
11mm
Contact Material
Brass
Product Range
mPm 121208 Series
Cable Diameter Min
4mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01