150 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.470 ($31.317) |
| 10+ | $24.510 ($26.961) |
| 25+ | $22.970 ($25.267) |
| 100+ | $20.830 ($22.913) |
| 250+ | $19.530 ($21.483) |
| 500+ | $18.600 ($20.460) |
Product Information
Product Overview
The UTG61619SN is a 19-pole Female Insert Cable Plug for socket contacts. It has UL94V-0 rated glass filled thermoplastic body and 16-19 insert arrangement. The UTG series Metalok Bantam plastic industrial circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors. It is intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families. UTG series connectors accept TRIM TRIO #16 size removable snap-lock contacts.
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Technical Specifications
Circular Industrial
Straight Plug
Crimp Socket - Contacts Not Supplied
Thermoplastic, Glass Filled Body
-
No SVHC (17-Jan-2022)
Souriau Trim Trio UTG Series
19Contacts
Bayonet
-
-
Technical Docs (3)
Alternatives for UTG61619SN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate