210 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.420 ($70.862) |
| 5+ | $56.360 ($61.996) |
| 10+ | $46.700 ($51.370) |
| 25+ | $43.060 ($47.366) |
Product Information
Product Overview
The HDP24-24-31SE-L017 is a 31-way heavy duty rated multi-pin Circular Connector with thermoplastic insert retainer, silicone rubber grommet, environmentally sealed, composite shell and socket contact. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. The HDP24-24-31PE-L017 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. The Deutsch HDP series was developed to provide a solution to today's system problems found in the heavy duty trucking, equipment and transportation industries. The HDP is a cylindrical, multi-pin, sealed device utilizing crimp type contacts that are quickly and easily inserted or removed. Use of the HDP series eliminates several other common connector problems.
- Extra thin wall wire seals (blue ring)
- Backshell adapter
- Quick, fool-proof assembly, decreasing time on assembly line and eliminating miswiring
- Simple and easy to rework, decreasing down time and increasing profits to operator
- Sealed against moisture and contaminants, eliminating open wiring system
- 1500VAC at 2mA Dielectric withstanding voltage
- -55 to +125°C Operating temperature range
Applications
Logistics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Circular Industrial
Jam Nut Receptacle
Crimp Socket - Contacts Not Supplied
Thermoplastic Body
-
Decamethylcyclopentasiloxane (21-Jan-2025)
HDP20 Series
31Contacts
Bayonet
-
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate