Print Page
505 total stock globally
Need more?
505 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.290 ($19.019) |
| 10+ | $14.700 ($16.170) |
| 100+ | $12.500 ($13.750) |
| 250+ | $11.880 ($13.068) |
| 500+ | $11.250 ($12.375) |
| 1000+ | $10.620 ($11.682) |
Price for:Each
Minimum: 1
Multiple: 1
$17.29 ($19.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0332 03
Order Code1212128
Product Range03 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range03 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (25-Jun-2025)
Product Overview
The 0332 03 is a 3-pole shielded Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, nickel-plated CuZn housing, silver-plated brass contacts. This 03 series plug is suitable for use with 0304, 0304-1, 0304-2, 0305, 0305-1, 0305-1 U, 0305-2, 0306, 0306-1, 0306-2, 0307, 030798-1, 030798-2, 0307-1, 0307-2, 0308, 0308-1, 0308-2, 0321, 0322, 032200, 0322-1, 0360, 036000, 0362, 036297, 0363 sockets. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 250VAC Voltage rating
- IP68 Protection rating
- <gt/>10GΩ Insulation resistance
- 360° Shielding
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Product Range
03 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04