Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6860-201-22278
Order Code1019250
Product RangeCommon Contact System
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6860-201-22278
Order Code1019250
Product RangeCommon Contact System
Technical Datasheet
Product RangeCommon Contact System
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithDeutsch IMC Series Circular Industrial Micro Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (15-Jan-2019)
Product Overview
The 6860-201-22278 is a Crimp Contact for use with IMC series circular industrial micro connectors, pin type, 26 to 22AWG wire. Gold-plated copper alloy for high reliability, extended life and superior conductivity. Closed entry sockets for proper alignment and resistance to probe damage.
- 5A Current rating
- 750VAC (RMS) Voltage rating
- Insertable and removable for easy assembly and maintenance
- 2.3mm Engagement for electrical circuit integrity
Applications
Industrial
Technical Specifications
Product Range
Common Contact System
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (15-Jan-2019)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Deutsch IMC Series Circular Industrial Micro Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096