Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-10-00-00-10-AA-04Copy
Order Code3912103
Product Range5001
Your Part Number
24 total stock globally
25 more incoming. You can reserve stock now
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $300.590 ($330.649) |
| 5+ | $263.010 ($289.311) |
| 10+ | $217.930 ($239.723) |
| 25+ | $195.380 ($214.918) |
| 50+ | $191.480 ($210.628) |
| 100+ | $187.570 ($206.327) |
Price for:Each
Minimum: 1
Multiple: 1
$300.59 ($330.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-10-00-00-10-AA-04Copy
Order Code3912103
Product Range5001
Technical Datasheet
Connector Shell Size10
Cable Diameter Max8.05mm
Strain Relief Material-
Product Range5001
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Product Overview
The AIA-5001-10-00-00-10-AA-04 is a size-10 Backshell with zeta lock termination and heat shrink boot groove. This backshell is made of aluminium alloy with zinc cobalt with green chromate passivation plating finish. This 5001 series backshell is suitable for 162GB series connectors. The backshell is suitable for termination using bandit, Zetalock and heat shrink product.
- 0° Exit angle
- Designed to give 360° screening
Applications
RF Communications, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Diameter Max
8.05mm
Product Range
5001
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014