Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETZ CONNECT
Manufacturer Part NoMMT471A315-0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code2470277
Your Part Number
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.360 ($81.796) |
| 5+ | $68.790 ($75.669) |
| 10+ | $63.210 ($69.531) |
| 25+ | $59.820 ($65.802) |
| 50+ | $56.780 ($62.458) |
Price for:Each
Minimum: 1
Multiple: 1
$74.36 ($81.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMMT471A315-0001Copy
Manufacturer Standard Lead Time6 weeks
Order Code2470277
Technical Datasheet
Connector TypeM-Series Circular Connector
Product Range-
Circular Connector Shell StylePCB Mount Plug
No. of Contacts8Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMT471A315-0001 is a 8-pole M12 X-coded side-entry right-angled Circular Connector with gold-plated brass contacts. It is suitable for 10GBit Ethernet (IEEE 802.3an). It is also ideal for a wall thickness up to 4mm.
- 48V Maximum voltage
- 0.5A Nominal current at 50°C
- <gt/>100MΩ Isolation resistance
- IP67 Protection in mated condition
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
PCB Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP67
Product Range
-
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01