Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No112135-0000
Order Code1213050
Product RangeDLM
Your Part Number
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $512.460 ($563.706) |
| 5+ | $500.620 ($550.682) |
| 10+ | $488.770 ($537.647) |
| 25+ | $479.000 ($526.900) |
| 50+ | $471.680 ($518.848) |
Price for:Each
Minimum: 1
Multiple: 1
$512.46 ($563.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No112135-0000
Order Code1213050
Product RangeDLM
Technical Datasheet
Product RangeDLM
No. of Contacts156Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 112135-0000 is a 156-way PCB Receptacle is designed with gold-plated copper contacts. This DLM series connector has glass-filled thermoplastic housing and square post contacts.
- -55 to +105°C Operating temperature range
Applications
Power Management, Automotive, Commercial, Industrial
Technical Specifications
Product Range
DLM
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
156Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1