Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No127050-0216
Order Code1213045
Product RangeDLM2
Also Known AsDLM2-96R
Your Part Number
59 total stock globally
Need more?
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.440 ($135.784) |
| 5+ | $114.180 ($125.598) |
| 10+ | $104.920 ($115.412) |
| 25+ | $98.360 ($108.196) |
| 50+ | $93.670 ($103.037) |
| 100+ | $89.210 ($98.131) |
Price for:Each
Minimum: 1
Multiple: 1
$123.44 ($135.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No127050-0216
Order Code1213045
Product RangeDLM2
Also Known AsDLM2-96R
Technical Datasheet
Product RangeDLM2
No. of Contacts96Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 127050-0216 is a 96-position 8-row Card Edge Receptacle with gold-plated copper alloy crimp contacts and a metal body. It is suitable for panel-mounting pattern.
- 5A Maximum current rating
- 1200VACrms Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -55 to 105°C Operating temperature range
Applications
Medical, Test & Measurement, Commercial, Automation & Process Control, Computers & Computer Peripherals, Avionics, Robotics, Lighting, Communications & Networking, Automotive
Technical Specifications
Product Range
DLM2
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916