Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 3840+ | $1.790 ($1.969) |
Product Information
Product Overview
The 36783-1201 is a 12-way 2-row right angle MX120G™ sealed header connector assembly with tin-plated brass contacts. This 42377 series PCB header comes with a nylon resin housing and through hole termination. It mates with 36792-1201 3.20mm MX120G™ pitch sealed female connector assembly. Molex's MX120G™ connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, the IP67-rated, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights and is a more reliable and less expensive solution to pre-crimped wire-seal alternatives. It is suitable for wire-to-board application.
- Black colour
- UL94HB flammability rating
- Lock to mating part
- Polarized to mating part
- Polarized to PCB
- Maximum current per contact is 10.5A
- Maximum voltage is 28VDC
Applications
Commercial Vehicle, Industrial Automation, Lighting, Medical
Technical Specifications
MX120G 36783 Series
12Contacts
Nylon (Polyamide), Glass Filled Body
Tin
28VDC
No SVHC (25-Jun-2025)
Right Angle Header
PCB Pin
Brass
-
10.5A
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate