Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-873
Order Code2751653
Your Part Number
Technical Datasheet
1,569 total stock globally
10,500 more incoming. You can reserve stock now
1569 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.441 ($0.4851) |
| 100+ | $0.376 ($0.4136) |
| 500+ | $0.335 ($0.3685) |
| 1000+ | $0.319 ($0.3509) |
| 2500+ | $0.299 ($0.3289) |
| 5000+ | $0.294 ($0.3234) |
Price for:Each
Minimum: 1
Multiple: 1
$0.44 ($0.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No425-00-00-873
Order Code2751653
Technical Datasheet
Product Range-
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithCinch SHS Series Harness Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 425-00-00-873 is a Female Terminal made of high performance copper based alloy and tin finish. This rectangular power contact features wire wrap termination and accepts 18AWG wire. It is suitable for use with 1.5mm SHS harness connectors.
Applications
Power Management
Technical Specifications
Product Range
-
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Cinch SHS Series Harness Connectors
Contact Plating
Tin
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288