Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No0131 08-1
Order Code1814826
Your Part Number
Technical Datasheet
2 total stock globally
700 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.600 ($13.860) |
| 10+ | $10.710 ($11.781) |
| 100+ | $9.100 ($10.010) |
| 250+ | $8.650 ($9.515) |
| 500+ | $8.200 ($9.020) |
| 1000+ | $7.740 ($8.514) |
Price for:Each
Minimum: 1
Multiple: 1
$12.60 ($13.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0131 08-1
Order Code1814826
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0131 08-1 is a 8-pole Shielded DIN Circular Connector, UL94V0 rated polyamide insulation with metal housing. Silver-plated solder terminals with PVC bend protection. This DIN plug is suitable for use with 010599, 0121, WB DIN sockets.
- ≤4A Current rating
- 100VAC Voltage rating
- ≥100MΩ Insulation resistance
- ≤50mΩ Housing contact resistance
- ≤30mΩ Contact pin resistance
Applications
Industrial, Building Automation
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865