Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $115.040 ($126.544) |
Product Information
Product Overview
U1-USB-ISOLATOR is a USB galvanic isolator. The voltage isolator provides galvanic isolation in harsh environments, with an operating temperature range of -22 to 167°F (-30 to 75°C). Its in-line design enables straightforward plug-and-play installation with no additional setup or software configuration. Connect the isolator between the USB device and the host computer for immediate protection. It is compatible with USB 2.0 (12Mbps) and USB 1.1 devices, it supports up to 5V 250mA and can provide up to 5V 500mA using an external power adapter (not included). The compact footprint (3.5x2.2x0.9inches / 89x55x24mm) of the TAA-compliant USB isolator makes it perfect for space-constrained installations. It can be mounted on a DIN rail or used as a stand-alone device. The small housing features IP40-rated protection and meets certifications such as CE/LVD (2014/35/EU) and IEC/EN 62368-1.
- Filter voltage fluctuations/electrical noise
- Plug-and-play isolator supports USB 2.0 (12Mbps) devices and 5V/250mA
- Deliver isolated power in automation/testing/manufacturing facilities
- Optional DIN rail mounting
- USB 1.1/2.0, IP40 rated
Technical Specifications
-
DIN Rail
No SVHC (25-Jun-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate