12 Product Results Found for "Connect53PopularPicks"
Find a huge range of TVS Varistors at element14 Australia. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse & TDK
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.574 ($0.63) | 130V | 170V | StandarD | 340V | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 74J | ||||||
Each | 1+ $0.273 ($0.30) | 250V | 330V | LA | 650V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 40J | ||||||
Each | 1+ $0.206 ($0.23) | 250V | 320V | StandarD | 650V | Disc 5mm | Metal Oxide Varistor (MOV) | 400A | -40°C | 85°C | 8.2J | ||||||
Each | 1+ $0.724 ($0.80) | 320V | 420V | LA | 810V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 150J | ||||||
Each | 10+ $0.268 ($0.29) | 40V | 56V | B722 Series | 135V | Disc 5mm | Metal Oxide Varistor (MOV) | 100A | -40°C | 85°C | 1.3J | ||||||
Each | 1+ $0.2765 ($0.30) | 130V | 175V | LA | 340V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -55°C | 85°C | 11J | ||||||
Each | 1+ $0.3605 ($0.40) | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $0.254 ($0.28) | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $0.478 ($0.53) | 30V | 38V | ZA | 93V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -55°C | 85°C | 8.8J | ||||||
Each | 1+ $0.259 ($0.28) | 230V | 300V | LA | 595V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -55°C | 85°C | 20J | ||||||
Each | 1+ $0.874 ($0.96) | 510V | 675V | LA | 1.35kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -55°C | 85°C | 110J | ||||||
Each | 10+ $0.237 ($0.26) | - | - | - | - | - | - | - | - | - | - | ||||||