Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.515 | $2.58 |
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.515 ($0.5665) |
| 50+ | $0.328 ($0.3608) |
| 250+ | $0.268 ($0.2948) |
| 1000+ | $0.189 ($0.2079) |
| 3000+ | $0.170 ($0.187) |
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.156 ($0.1716) |
| 15000+ | $0.149 ($0.1639) |
Product Information
Product Overview
The Transil SMAJ series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB SMAJ
6V
DO-214AC (SMA)
6.7V
400W
Surface Mount
Lead (21-Jan-2025)
Unidirectional
13.7V
2Pins
7.05V
150°C
-
Technical Docs (2)
Alternatives for SMAJ6.0A-TR
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate