Print Page
135,390 total stock globally
Need more?
135,390 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.284 | $2.84 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.284 ($0.3124) |
| 100+ | $0.246 ($0.2706) |
| 500+ | $0.220 ($0.242) |
| 1000+ | $0.213 ($0.2343) |
| 2000+ | $0.209 ($0.2299) |
| 4000+ | $0.204 ($0.2244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMLV0805E32503TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1761098RL
Cut Tape1761098
Product RangeMLV
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC30V
Product RangeMLV
Clamping Voltage Vc Max65V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MLV series SMD Multilayer Varistor provides protection of overvoltage and transient voltage, datalines and I/O port, ESD transients, onboard protection of IC's and transistors, modem and LCD.
- Inherent bidirectional clamping
- Excellent energy/volume ratio
- Suitable for reflow soldering
Applications
Industrial, Wireless
Technical Specifications
Voltage Rating VAC
25V
Product Range
MLV
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µs
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
65V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

![VISHAY MLV0805E32503T TVS Varistor, 25 V, 30 V, MLV, 65 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://au.element14.com/productimages/standard/en_GB/1759377-40.jpg)