Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB72225S4681K101
Order Code2895362
Product RangeSuperioR S25
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB72225S4681K101
Order Code2895362
Product RangeSuperioR S25
Technical Datasheet
Voltage Rating VAC680V
Voltage Rating VDC895V
Product RangeSuperioR S25
Clamping Voltage Vc Max1.815kV
Varistor Case StyleDisc 25mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs20kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)940J
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High-energy SuperioR series E4
- Very high surge current rating up to 20 kA
- Round varistor element, leaded
- Coating: epoxy resin, flame-retardant to UL 94 V-0
Applications
Industrial, Electronics Design
Technical Specifications
Voltage Rating VAC
680V
Product Range
SuperioR S25
Varistor Case Style
Disc 25mm
Peak Surge Current @ 8/20µs
20kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
895V
Clamping Voltage Vc Max
1.815kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
940J
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006