B722 Series TVS Varistors :
71 Products FoundB722 Series TVS Varistors
These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
- Round varistor element, leaded
- Wide operating voltage range 11 to 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 °C ambient temperature
- PSpice models
- Operating temperature range from ?40°C to +105°C
- RoHS compliant
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- UL94V-0 rated flame retardant and epoxy resin coated
- Applications: Industrial, Safety
All Filters
(1 Applied)
Expand Filters
Manufacturer
(71)
Product Range
=B722 Ser...
1
(2)
(5)
(2)
(2)
(18)
(4)
(28)
(5)
Voltage Rating VAC
(4)
(2)
(4)
(2)
(2)
(3)
(2)
(3)
Voltage Rating VDC
(4)
(2)
(4)
(2)
(2)
(3)
(2)
(3)
Clamping Voltage Vc Max
(4)
(2)
(4)
(2)
(2)
(3)
(2)
(6)
Varistor Case Style
(6)
(13)
(9)
(10)
(9)
(10)
(13)
Varistor Type
(70)
Peak Surge Current @ 8/20µs
(3)
(5)
(6)
(5)
(3)
(7)
(6)
(10)
Operating Temperature Min
(71)
Operating Temperature Max
(71)
Peak Energy (10/1000uS)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Packaging
(69)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (Incl GST) | Quantity | Voltage Rating VAC | Voltage Rating VDC | Product Range | Clamping Voltage Vc Max | Varistor Case Style | Varistor Type | Peak Surge Current @ 8/20µs | Operating Temperature Min | Operating Temperature Max | Peak Energy (10/1000uS) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.710($0.78) 10+ $0.442($0.49) 50+ $0.412($0.45) 100+ $0.381($0.42) 200+ $0.360($0.40) More Pricing... | 30V | 38V | B722 Series | 93V | Radial Leaded | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 9J | ||||||
Each | 1+ $0.786($0.86) 10+ $0.494($0.54) 50+ $0.460($0.51) 100+ $0.426($0.47) 200+ $0.387($0.43) More Pricing... | 50V | 65V | B722 Series | 135V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 15J | ||||||
Each | 1+ $0.484($0.53) 10+ $0.295($0.32) 50+ $0.275($0.30) 100+ $0.254($0.28) 200+ $0.236($0.26) More Pricing... | 275V | 350V | B722 Series | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 43J | ||||||
Each | 1+ $1.400($1.54) 10+ $0.898($0.99) 50+ $0.845($0.93) 100+ $0.791($0.87) 200+ $0.744($0.82) More Pricing... | 30V | 38V | B722 Series | 93V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 26J | ||||||
Each | 1+ $0.680($0.75) 10+ $0.589($0.65) 50+ $0.578($0.64) 100+ $0.566($0.62) 200+ $0.554($0.61) More Pricing... | 275V | 350V | B722 Series | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 151J | ||||||
Each | 1+ $0.605($0.67) 10+ $0.380($0.42) 50+ $0.375($0.41) 100+ $0.370($0.41) 200+ $0.365($0.40) More Pricing... | 300V | 385V | B722 Series | 775V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 76J | ||||||
Each | 1+ $3.040($3.34) 5+ $2.460($2.71) 10+ $1.880($2.07) 25+ $1.660($1.83) 50+ $1.440($1.58) More Pricing... | 460V | 615V | B722 Series | 1.24kV | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 195J | ||||||
Each | 10+ $0.432($0.48) | 175V | 225V | B722 Series | 455V | Radial Leaded | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 46J | ||||||
Each | 1+ $1.400($1.54) 10+ $0.898($0.99) 50+ $0.845($0.93) 100+ $0.791($0.87) 200+ $0.744($0.82) More Pricing... | 50V | 65V | B722 Series | 135V | Radial Leaded | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | 27J | ||||||
Each | 1+ $0.951($1.05) 10+ $0.610($0.67) 50+ $0.572($0.63) 100+ $0.533($0.59) 200+ $0.496($0.55) More Pricing... | 460V | 615V | B722 Series | 1.24kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 100J | ||||||
Each | 1+ $1.770($1.95) 50+ $1.550($1.70) 100+ $1.280($1.41) 250+ $1.150($1.26) 500+ $1.060($1.17) More Pricing... | 25V | 31V | B722 Series | 77V | Radial Leaded | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 22J | ||||||
Each | 10+ $0.294($0.32) 100+ $0.251($0.28) 500+ $0.226($0.25) | 150V | 200V | B722 Series | 395V | Disc 5mm | Metal Oxide Varistor (MOV) | 400A | -40°C | 85°C | 4.9J | ||||||
Each | 1+ $1.400($1.54) 10+ $0.898($0.99) 25+ $0.863($0.95) 50+ $0.827($0.91) 100+ $0.791($0.87) More Pricing... | 150V | 200V | B722 Series | 395V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | 85J | ||||||
Each | 10+ $1.770($1.95) 100+ $1.550($1.70) 500+ $1.290($1.42) 1000+ $1.150($1.26) 2100+ $1.060($1.17) More Pricing... | 14V | 18V | B722 Series | 43V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 12J | ||||||
Each | 1+ $1.200($1.32) 5+ $0.985($1.08) 10+ $0.770($0.85) 25+ $0.717($0.79) 50+ $0.664($0.73) More Pricing... | 385V | 505V | B722 Series | 1.025kV | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 150J | ||||||
Each | 1+ $3.470($3.82) 50+ $2.770($3.05) 100+ $2.480($2.73) 250+ $2.440($2.68) 500+ $2.320($2.55) More Pricing... | 320V | 420V | B722 Series | 840V | Disc 20mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 85°C | 255J | ||||||
Each | 1+ $0.438($0.48) 50+ $0.267($0.29) 100+ $0.228($0.25) 250+ $0.211($0.23) 500+ $0.200($0.22) More Pricing... | 14V | 18V | B722 Series | 43V | Disc 7mm | Metal Oxide Varistor (MOV) | 250A | -40°C | 85°C | 900mJ | ||||||
Each | 1+ $0.605($0.67) 10+ $0.380($0.42) 25+ $0.364($0.40) 50+ $0.347($0.38) 100+ $0.330($0.36) More Pricing... | 385V | 505V | B722 Series | 1.025kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 80J | ||||||
Each | 1+ $0.459($0.50) 10+ $0.441($0.49) 50+ $0.423($0.47) 100+ $0.405($0.45) 200+ $0.387($0.43) More Pricing... | 11V | 14V | B722 Series | 36V | Disc 10mm | Metal Oxide Varistor (MOV) | 500A | -40°C | 85°C | 1.7J | ||||||
Each | 1+ $0.559($0.61) 10+ $0.344($0.38) 50+ $0.320($0.35) 100+ $0.295($0.32) 200+ $0.276($0.30) More Pricing... | 35V | 45V | B722 Series | 110V | Disc 10mm | Metal Oxide Varistor (MOV) | 500A | -40°C | 85°C | 5.4J | ||||||
Each | 1+ $0.559($0.61) 10+ $0.345($0.38) 50+ $0.322($0.35) 100+ $0.298($0.33) 200+ $0.279($0.31) More Pricing... | 20V | 26V | B722 Series | 65V | Disc 10mm | Metal Oxide Varistor (MOV) | 500A | -40°C | 85°C | 3.1J | ||||||
Each | 1+ $0.333($0.37) 50+ $0.204($0.22) 100+ $0.176($0.19) 250+ $0.161($0.18) 500+ $0.153($0.17) More Pricing... | 275V | 350V | B722 Series | 710V | Radial Leaded | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 21J | ||||||
Each | 1+ $0.786($0.86) 10+ $0.494($0.54) 50+ $0.462($0.51) 100+ $0.430($0.47) 200+ $0.404($0.44) More Pricing... | 140V | 180V | B722 Series | 360V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 36J | ||||||
Each | 1+ $1.400($1.54) 10+ $0.898($0.99) 25+ $0.863($0.95) 50+ $0.827($0.91) 100+ $0.791($0.87) More Pricing... | 17V | 22V | B722 Series | 53V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 14J | ||||||
Each | 1+ $0.710($0.78) 10+ $0.442($0.49) 50+ $0.414($0.46) 100+ $0.385($0.42) 200+ $0.362($0.40) More Pricing... | 95V | 125V | B722 Series | 250V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 25J | ||||||