Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0112
Order Code188633
Also Known AsESP415M1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,648.600 ($1,813.460) |
Price for:Each
Minimum: 1
Multiple: 1
$1,648.60 ($1,813.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0112
Order Code188633
Also Known AsESP415M1
Technical Datasheet
No. of Poles4 Pole
Peak Surge Current20kA
Continuing Operating Voltage Max280VAC
Suppressor MountingPanel
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protector device for use on mains power distribution system to protect connected electronic equipments from transient voltages. Typical applications include computer, communication and control equipments. Remote indication facility allows pre-failure warning to be linked to a building management system, buzzer or light.
- Full mode protection, combined type 1, 2, 3 tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Innovative multiple thermal disconnect technology
- Three way visual indication of protection status
- Changeover active volt-free contact, advanced pre-failure warning
- Screw terminal connection
- Robust steel housing
- Compact size for installation in the power distribution board
Technical Specifications
No. of Poles
4 Pole
Continuing Operating Voltage Max
280VAC
Product Range
-
Peak Surge Current
20kA
Suppressor Mounting
Panel
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9