Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RL
Order Code
Full Reel2473976
Re-Reel2341651RL
Cut Tape2341651
Product RangeUSB6B
Your Part Number
11,908 total stock globally
Need more?
11908 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.857 | $4.28 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.857 ($0.9427) |
| 50+ | $0.839 ($0.9229) |
| 100+ | $0.820 ($0.902) |
| 500+ | $0.802 ($0.8822) |
| 1000+ | $0.783 ($0.8613) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $0.487 ($0.5357) |
| 7500+ | $0.479 ($0.5269) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RL
Order Code
Full Reel2473976
Re-Reel2341651RL
Cut Tape2341651
Product RangeUSB6B
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage5.25V
Power Dissipation Pd500W
Product RangeUSB6B
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USB6B1RL is a data line ESD Protection Device. It protects the two input lines against overvoltage. Besides, this device also keeps the power rails in a safe limit.
- Full diode bridge with integrated clamping protection
- Very low capacitance
- Provides protection for each line and between the supply voltage
- Separated inputs and outputs (so-called 4-point structure) to improve ESD susceptibility
- 6V Minimum Breakdown voltage
- 10μA Leakage current
Applications
Communications & Networking, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
5.25V
Product Range
USB6B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USB6B1RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215