Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2252373
Re-Reel9802240RL
Cut Tape9802240
Product RangeTransil ESDAL Series
Your Part Number
1,805 total stock globally
Need more?
767 Delivery in 10-14 Business Days(US stock)
1,038 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.303 | $1.52 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.303 ($0.3333) |
| 50+ | $0.299 ($0.3289) |
| 100+ | $0.294 ($0.3234) |
| 500+ | $0.289 ($0.3179) |
| 1500+ | $0.284 ($0.3124) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.092 ($0.1012) |
| 9000+ | $0.077 ($0.0847) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA14V2LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2252373
Re-Reel9802240RL
Cut Tape9802240
Product RangeTransil ESDAL Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd300W
Product RangeTransil ESDAL Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESDA14V2L is a Dual Transil ESD Protection Device Array for ESD protection. It is designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin1 and 2.
- 2 Unidirectional Transil functions
- 300W at 8/20µs Peak pulse power
- <lt/>20µA at VBR Maximum low leakage current (IR)
- High ESD protection level up to 25kV
- High integration
- Suitable for high density boards
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
300W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
Transil ESDAL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA14V2L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002