Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.320 ($1.452) |
| 10+ | $0.810 ($0.891) |
| 100+ | $0.519 ($0.5709) |
| 500+ | $0.395 ($0.4345) |
| 1000+ | $0.353 ($0.3883) |
| 5000+ | $0.299 ($0.3289) |
Product Information
Product Overview
The IP4234CZ6 is a single USB 2.0 ESD Protection Device designed to protect input/output (I/O) USB 2.0 ports that are sensitive to capacitive loads, from being damaged by electrostatic discharge (ESD). The π-filter structure is implemented with a small series resistor to provide the necessary protection to signal and supply components from ESD voltages greater than ±8kV contact discharge according IEC 61000-4-2, level 4. The ESD protection is independent of the supply voltage due to the rail-to-rail diode architecture being connected to a Zener diode. It is fabricated using monolithic silicon technology and integrates two ultra-low capacitance π-filter ESD protection diodes plus a Zener diode.
- Simple, direct signal routing provides for high speed signal integrity
- Significant reduction in peak clamping and peak residual current
- Four low input capacitance (2.0pF typical) rail-to-rail ESD protection diodes
- Low voltage clamping due to an integrated Zener diode
- IEC 61000-4-5 15A Lightning (8/20μs) compliant
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
-
6Pins
100W
-
SOT-457
3V
IP423
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IP4234CZ6,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate