Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0712217
Order Code2450567
Product RangeTCP
Also Known As0712217 (TCP 2A)
Your Part Number
Technical Datasheet
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.780 ($31.658) |
| 2+ | $28.210 ($31.031) |
| 3+ | $27.630 ($30.393) |
| 5+ | $27.060 ($29.766) |
| 10+ | $26.480 ($29.128) |
| 20+ | $25.910 ($28.501) |
Price for:Each
Minimum: 1
Multiple: 1
$28.78 ($31.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0712217
Order Code2450567
Product RangeTCP
Also Known As0712217 (TCP 2A)
Technical Datasheet
Product RangeTCP
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC72V
Voltage Rating VAC250V
Circuit Breaker MountingPlug In
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0712217 is a 1-pole 2A black plug-in Thermal Miniature Circuit Breaker with PPS insulation. The TCP series circuit breaker block consists of one fuse terminal block and 4 feed-through terminal blocks. The integrated switching function enables immediate reclosure and therefore ensures the availability of the system. It has short circuit switching capacity of 12A at 250VAC voltage.
- Compact design
- -20 to +60°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
TCP
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
2A
Voltage Rating VDC
72V
Circuit Breaker Mounting
Plug In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111