Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,096.610 ($1,206.271) |
Price for:Each
Minimum: 1
Multiple: 1
$1,096.61 ($1,206.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9D17332
Order Code355039002
Technical Datasheet
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating32A
No. of Poles3 Pole
Overload Current-
Insulation Voltage500VAC
Product Overview
A9D17332 is a Acti9 iC60 RCBO. Acti9 iC60 RCBO is a modular and reliable residual current breaker with overcurrent protection (RCBO). It is a 3P RCBO with 3 protected poles, rated current is 32A, and operating voltage is 220VAC to 240VAC. Breaking capacity at 220VAC to 240VAC is 10kA according to EN/IEC 61009-2-1. Electrical endurance goes up to 10000 cycles, and mechanical endurance goes up to 20000 cycles. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Device location in system is outgoer, and the earth leakage protection class is type A. This product is compliant with EN/IEC 60947-2 and EN/IEC 61009-2-1.
- Residual current breaker with overcurrent protection (RCBO)
- Thermal-magnetic trip unit technology
- Voltage independent
- DIN rail mounting
- 9mm pitch between poles
- 8/20µs impulse withstand, 250A conforming to EN/IEC 61009-2-1
- Overvoltage category III conforming to IEC 60364
Technical Specifications
Voltage Rating VAC
240V
Current Rating
32A
Overload Current
-
Voltage Rating VDC
-
No. of Poles
3 Pole
Insulation Voltage
500VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85352900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34