Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHT
Manufacturer Part NoACC13Copy
Manufacturer Standard Lead Time11 weeks
Order Code8497648
Your Part Number
168 total stock globally
48 more incoming. You can reserve stock now
168 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.970 ($82.467) |
| 5+ | $71.400 ($78.540) |
| 10+ | $66.650 ($73.315) |
Price for:Each
Minimum: 1
Multiple: 1
$74.97 ($82.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHT
Manufacturer Part NoACC13Copy
Manufacturer Standard Lead Time11 weeks
Order Code8497648
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating Colour-
Volume258ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ACC 13 synthetic peelable mask is a neutral acrylic latex material formulated as a temporary peelable solder mask designed to withstand fluxing, wave soldering and cleaning operations. It may also be used as a peelable mask during the conformal coating. Also suitable for stencilling when larger surfaces are to be protected. Apply directly from the bottle as a thin film (solder mask) or a bead (e.g. protection of connectors during conformal coating. This product may be air cured or heated to 60 or 80°C. The product may be thinned with DI water if required.
- Neutral, stable, synthetic acrylic latex containing no ammonia
- Non corrosive to copper, gold or presoldered surfaces
- Appearance is pink (uncured)/translucent red (cured)
- Wide temperature range – withstands molten solder
- Uncured mask removable by water, cured mask peels readily by hand
- Density at 25°C is 1g/ml (ASTM D70)
- Viscosity is 28000 to 30000mPas (Brookfield RVF)
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
258ml
Product Range
-
Coating Applications
PCBs
Coating Colour
-
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3