Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $996.510 ($1,096.161) |
Product Overview
DX-250 is a digital dispenser/controller. It is a digital, value-priced, and productivity-focused dispenser/controller. It dispenses low-, medium, and high-viscosity fluids accurately and consistently. It is immediately usable anywhere in the world with its accompanying tools, accessories, and unique universal power supply. The modern-style cabinet has a small footprint and conserves workspace through a cabinet design that allows multiple units to be stacked and fastened on top of each other. A highly responsive air pressure and vacuum management system, coupled with a digital timing circuit, provides consistent and repeatable fluid dispensing and material waste control.
- Universal power supply with snap-on plug for world-wide use
- 16 X 2 segments LCD, digital timing from 0.008-99.999 seconds, +/- 0.001% Timing repeat tolerances
- Adjustable vacuum-driven “suck back” to control material “tailing” and waste
- Footprint (39sq.inch /252sq.cm) is 3% smaller than the closest, similar shaped, competitive product
- Weight (2.5lb/1.1kg) is 84% lighter than the closest, similar shaped, competitive product
- Large, clearly marked air pressure and vacuum control knobs
- Precise, finely scaled air pressure and vacuum gauge, tactile-responsive user programming buttons
- High visibility, 16 x 2 LCD display panel with back lighting
- Meets or exceeds: TUV-GS, NRTL and eK, 100-240V AC input voltage
- Cabinet dimension: 6" W x 6.5" L x 7" H (152mm x 165mm x 178mm)
Technical Specifications
-
DX 250
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate