Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $190.010 ($209.011) |
| 5+ | $186.210 ($204.831) |
| 10+ | $182.560 ($200.816) |
Product Information
Product Overview
The 214/12/300 is a Hot Melt Adhesive applied at elevated temperatures, exposing the user to the possibility of severe burns unless suitable precautions are taken. Exposure to high levels of fumes at application temperature may cause irritation of the eyes and respiratory tract. Product may accumulate static charges. If adhesive is overheated, especially using a naked flame it will burn. Excessive fume indicates overheating. The TECBOND 214 hot melt adhesive containing thermoplastic polymers, tackifying resins and antioxidant. Contains no dangerous ingredients or impurities. A combination of its short opening time and medium viscosity make this glue the most economical choice for carbon closing.
- Solid form
- Slight resinous odour
Applications
Maintenance & Repair
Technical Specifications
Hot Melt
-
Stick
-
-
Brown
300mm
12mm
5kg
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate