Multipair Cable:

6 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1182082

RoHS

Reel of 1
Reel
1+
$2,657.680
($2,923.45)
Total:$2,657.68
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
1000ft
305m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
1182117

RoHS

Reel of 1
Reel
1+
$330.950
($364.04)
Total:$330.95
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
1235608

RoHS

Reel of 1
Reel
1+
$179.490
($197.44)
15+
$152.820
($168.10)
75+
$135.630
($149.19)
Total:$179.49
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
4.064mm
2290628

RoHS

Reel of 1
Reel
1+
$742.440
($816.68)
6+
$719.920
($791.91)
30+
$681.880
($750.07)
Total:$742.44
Min: 1 / Mult: 1
Screened
1 Pair
24AWG
0.23mm²
1000ft
304.8m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
4.064mm
1182081

RoHS

Reel of 1
Reel
1+
$1,172.240
($1,289.46)
2+
$1,082.750
($1,191.02)
10+
$1,061.100
($1,167.21)
20+
$1,039.440
($1,143.38)
Total:$1,172.24
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
4168064

RoHS

Reel of 1
Reel
1+
$2,409.770
($2,650.75)
2+
$2,289.350
($2,518.28)
3+
$2,221.150
($2,443.26)
5+
$2,137.530
($2,351.28)
7+
$2,083.800
($2,292.18)
Total:$2,409.77
Min: 1 / Mult: 1
Screened
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account