Multipair Cable:

2 Products Found

At element14, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1491458

RoHS

1 Metre
1+
$7.230
($7.95)
Total:$7.23
Min: 1 / Mult: 1
Screened
6 Pair
0.75mm²
-
-
Grey
500V
PVC
Copper
12.1mm
UNITRONIC LiYCY TP Series
4136581

RoHS

Reel of 1
Reel
1+
$1,149.000
($1,263.90)
Total:$1,149.00
Min: 1 / Mult: 1
Screened
6 Pair
0.75mm²
328.1ft
100m
Grey
500V
PVC
Copper
12.1mm
UNITRONIC LiYCY TP Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account