96 Product Results Found for "industrial-automation-control"
Find a huge range of Hook Up Wire at element14 Australia. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Lapp, PRO Power, Multicomp Pro & Belden
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ $1.410 ($1.55)10+ $1.360 ($1.50)25+ $1.320 ($1.45)50+ $1.220 ($1.34) | - | PVC | Black | - | 30 x 0.25mm | - | - | - | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Reel | 1+ $423.770 ($466.15) | - | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+ $44.370 ($48.81)25+ $40.310 ($44.34)125+ $40.030 ($44.03) | - | PVC | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $55.380 ($60.92)50+ $50.310 ($55.34)250+ $49.960 ($54.96) | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $71.880 ($79.07)50+ $54.180 ($59.60)250+ $51.450 ($56.60) | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $113.260 ($124.59)25+ $110.630 ($121.69) | - | PVC | Blue | - | - | 328ft | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $73.550 ($80.90)5+ $72.080 ($79.29)10+ $70.610 ($77.67) | - | PVC | Blue | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ $189.300 ($208.23)25+ $179.960 ($197.96) | - | PVC | Green, Yellow | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | 3.1mm | - | OLFLEX Series | ||||||
Reel of 1 Reel | 1+ $118.190 ($130.01)25+ $117.190 ($128.91)125+ $19.270 ($21.20) | Hook Up Wire | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $93.220 ($102.54)25+ $73.920 ($81.31)125+ $66.680 ($73.35) | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $74.940 ($82.43)50+ $56.760 ($62.44)250+ $53.900 ($59.29) | - | PVC | Black | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.14mm² | 300V | Tinned Copper | 1.295mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Reel | 1+ $82.900 ($91.19)25+ $65.750 ($72.32)125+ $59.340 ($65.27) | - | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $139.820 ($153.80)25+ $135.060 ($148.57)125+ $132.360 ($145.60) | - | PVC | Blue | 18AWG | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ $181.320 ($199.45)25+ $180.280 ($198.31) | - | PVC | Green, Yellow | - | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $108.260 ($119.09)25+ $104.590 ($115.05) | - | PVC | Black | 20AWG | - | 328ft | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | 2.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ $93.600 ($102.96)25+ $92.820 ($102.10)125+ $90.970 ($100.07) | - | PVC | Blue | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $183.090 ($201.40)25+ $176.830 ($194.51) | - | PVC | Black | 18AWG | - | 328ft | 100m | 70°C | 1mm² | 600V | Tinned Copper | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $133.000 ($146.30)50+ $120.830 ($132.91)250+ $120.000 ($132.00) | - | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $115.370 ($126.91)5+ $111.840 ($123.02) | - | PVC | Red | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+ $70.140 ($77.15)50+ $52.870 ($58.16) | - | PVC | Black | 28AWG | 7 x 36AWG | 100ft | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $166.630 ($183.29)2+ $158.560 ($174.42)3+ $154.000 ($169.40)5+ $148.400 ($163.24)7+ $144.820 ($159.30)More Pricing... | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $44.370 ($48.81)25+ $40.310 ($44.34)125+ $40.030 ($44.03) | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $698.090 ($767.90)50+ $543.130 ($597.44)250+ $532.270 ($585.50) | - | PVC | Red | 10AWG | 105 x 30AWG | 100ft | 30.5m | 105°C | 5.32mm² | 600V | Tinned Copper | 4.67mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $119.390 ($131.33)25+ $95.150 ($104.66)125+ $85.800 ($94.38) | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.81mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ $39.610 ($43.57)25+ $35.990 ($39.59)125+ $35.740 ($39.31) | - | PVC | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 80°C | 0.229mm² | 300V | Tinned Copper | 1.118mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||