No results found
We couldn't find any product matching with your search connect25-PRO POWER. Here are some suggestions based on your search.
1,448 Product Results Found for "connect25-PRO POWER"
Find a huge range of Hook Up Wire at element14 Australia. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power & PRO Elec
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1230981 RoHS | Reel of 1 Reel | 1+ $38.610 ($42.47)5+ $36.200 ($39.82) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | |||||
1230986 RoHS | Reel of 1 Reel | 1+ $41.240 ($45.36)5+ $38.010 ($41.81) | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | |||||
1230977 RoHS | Reel of 1 Reel | 1+ $39.920 ($43.91)5+ $37.440 ($41.18) | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | |||||
1230975 RoHS | Reel of 1 Reel | 1+ $41.810 ($45.99)5+ $39.220 ($43.14) | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | |||||
1230987 RoHS | Reel of 1 Reel | 1+ $41.240 ($45.36)5+ $38.010 ($41.81) | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | |||||
1230976 RoHS | Reel of 1 Reel | 1+ $41.360 ($45.50)5+ $38.780 ($42.66) | - | - | Unjacketed | - | 30AWG | Solid | - | 3674ft | - | - | 1120m | 155°C | 0.051mm² | - | Copper | - | 0.25mm | BS 4520, BS 60317/20 | - | |||||
1230982 RoHS | Reel of 1 Reel | 1+ $43.190 ($47.51)5+ $39.810 ($43.79) | - | - | Unjacketed | - | 23AWG | Solid | - | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | - | 0.56mm | BS 4520, BS 60317/20 | - | |||||
1230978 RoHS | MULTICOMP PRO | Reel of 1 Reel | 1+ $39.180 ($43.10)5+ $36.730 ($40.40) | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | ||||
1230985 RoHS | Reel of 1 Reel | 1+ $41.430 ($45.57)5+ $38.190 ($42.01) | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0 | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | |||||
2528090 RoHS | 1 Metre | 1+ $19.200 ($21.12)5+ $18.560 ($20.42)10+ $17.280 ($19.01)25+ $16.640 ($18.30) | - | PVC | Black | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528160 RoHS | 1 Metre | 1+ $1.120 ($1.23)10+ $1.080 ($1.19)25+ $1.040 ($1.14)50+ $0.965 ($1.06) | - | PVC | Orange | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528177 RoHS | 1 Metre | 1+ $1.410 ($1.55)10+ $1.360 ($1.50)25+ $1.320 ($1.45)50+ $1.220 ($1.34) | - | PVC | Red | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528084 RoHS | 1 Metre | 1+ $1.410 ($1.55)10+ $1.360 ($1.50)25+ $1.320 ($1.45)50+ $1.220 ($1.34) | - | PVC | Black | - | - | 30 x 0.25mm | - | - | - | - | - | - | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528086 RoHS | 1 Metre | 1+ $3.120 ($3.43)10+ $3.010 ($3.31)25+ $2.910 ($3.20)50+ $2.700 ($2.97) | - | PVC | Black | - | 12AWG | 56 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528184 RoHS | 1 Metre | 1+ $18.920 ($20.81)5+ $18.290 ($20.12)10+ $17.030 ($18.73)25+ $16.400 ($18.04) | - | PVC | Red | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528083 RoHS | 1 Metre | 1+ $1.120 ($1.23)10+ $1.080 ($1.19)25+ $1.040 ($1.14)50+ $0.965 ($1.06) | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528088 RoHS | 1 Metre | 1+ $7.270 ($8.00)10+ $7.030 ($7.73)25+ $6.780 ($7.46)50+ $6.300 ($6.93) | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501447 RoHS | Reel of 1 Reel | 1+ $74.230 ($81.65)5+ $69.610 ($76.57) | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528089 RoHS | 1 Metre | 1+ $11.270 ($12.40)10+ $10.900 ($11.99)25+ $10.520 ($11.57)50+ $9.770 ($10.75) | - | PVC | Black | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501424 RoHS | Reel of 1 Reel | 1+ $66.680 ($73.35)5+ $65.350 ($71.88)10+ $64.010 ($70.41)25+ $62.670 ($68.94) | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501517 RoHS | Reel of 1 Reel | 1+ $66.680 ($73.35)5+ $65.350 ($71.88)10+ $64.010 ($70.41)25+ $62.670 ($68.94) | - | PVC | Red | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501522 RoHS | Reel of 1 Reel | 1+ $207.350 ($228.08)5+ $193.180 ($212.50) | - | PVC | Red | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501538 RoHS | Reel of 1 Reel | 1+ $106.390 ($117.03)5+ $104.250 ($114.68)10+ $102.130 ($112.34)25+ $99.990 ($109.99) | - | PVC | White | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2501436 RoHS | Reel of 1 Reel | 1+ $60.300 ($66.33)5+ $56.560 ($62.22) | - | PVC | Blue | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528181 RoHS | 1 Metre | 1+ $7.270 ($8.00)10+ $7.030 ($7.73)25+ $6.780 ($7.46)50+ $6.300 ($6.93) | - | PVC | Red | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||