No results found
We couldn't find any product matching with your search Connect28-EXCLUSIVE-BRANDS-MULTICOMP. Here are some suggestions based on your search.
1,447 Product Results Found for "Connect28-EXCLUSIVE-BRANDS-MULTICOMP"
Find a huge range of Hook Up Wire at element14 Australia. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power & PRO Elec
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1230981 RoHS | Reel of 1 Reel | 1+ $40.630 ($44.69)5+ $38.240 ($42.06) | - | - | Unjacketed | - | 24AWG | Solid | - | 951ft | - | - | 290m | 200°C | 0.203mm² | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | |||||
1230978 RoHS | MULTICOMP PRO | Reel of 1 Reel | 1+ $41.270 ($45.40)5+ $38.840 ($42.72) | - | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | - | 0.4mm | - | - | ||||
1230986 RoHS | Reel of 1 Reel | 1+ $38.120 ($41.93)5+ $35.880 ($39.47) | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | |||||
1230977 RoHS | Reel of 1 Reel | 1+ $42.020 ($46.22)5+ $39.550 ($43.50) | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | |||||
1230975 RoHS | Reel of 1 Reel | 1+ $44.030 ($48.43)5+ $41.440 ($45.58) | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | |||||
1230987 RoHS | Reel of 1 Reel | 1+ $37.500 ($41.25)5+ $35.290 ($38.82) | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | |||||
1230985 RoHS | Reel of 1 Reel | 1+ $38.300 ($42.13)5+ $36.060 ($39.67) | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0 | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | |||||
1230976 RoHS | Reel of 1 Reel | 1+ $43.550 ($47.90)5+ $41.000 ($45.10) | - | - | Unjacketed | - | 30AWG | Solid | - | 3674ft | - | - | 1120m | 155°C | 0.051mm² | - | Copper | - | 0.25mm | BS 4520, BS 60317/20 | - | |||||
2528184 RoHS | 1 Metre | 1+ $17.050 ($18.76)5+ $16.480 ($18.13)10+ $15.350 ($16.88)25+ $14.780 ($16.26) | - | PVC | Red | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528083 RoHS | 1 Metre | 1+ $1.080 ($1.19)10+ $1.040 ($1.14)25+ $1.010 ($1.11)50+ $0.930 ($1.02) | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528088 RoHS | 1 Metre | 1+ $6.550 ($7.20)10+ $6.330 ($6.96)25+ $6.110 ($6.72)50+ $5.680 ($6.25) | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501447 RoHS | Reel of 1 Reel | 1+ $71.470 ($78.62)5+ $64.140 ($70.55) | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2501424 RoHS | Reel of 1 Reel | 1+ $48.310 ($53.14)5+ $45.480 ($50.03) | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528089 RoHS | 1 Metre | 1+ $10.160 ($11.18)10+ $9.820 ($10.80)25+ $9.480 ($10.43)50+ $8.810 ($9.69) | - | PVC | Black | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501517 RoHS | Reel of 1 Reel | 1+ $49.450 ($54.40)5+ $46.540 ($51.19) | - | PVC | Red | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501522 RoHS | Reel of 1 Reel | 1+ $231.660 ($254.83)5+ $209.060 ($229.97) | - | PVC | Red | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501538 RoHS | Reel of 1 Reel | 1+ $71.470 ($78.62)5+ $64.140 ($70.55) | - | PVC | White | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2501436 RoHS | Reel of 1 Reel | 1+ $58.080 ($63.89)5+ $52.110 ($57.32) | - | PVC | Blue | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528181 RoHS | 1 Metre | 1+ $6.550 ($7.20)10+ $6.330 ($6.96)25+ $6.110 ($6.72)50+ $5.680 ($6.25) | - | PVC | Red | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528087 RoHS | 1 Metre | 1+ $4.310 ($4.74)10+ $4.160 ($4.58)25+ $4.020 ($4.42)50+ $3.730 ($4.10) | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528199 RoHS | 1 Metre | 1+ $4.610 ($5.07)10+ $4.460 ($4.91)25+ $4.300 ($4.73)50+ $4.000 ($4.40) | - | PVC | White | - | 10AWG | 84 x 0.3mm | - | - | - | - | - | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2501437 RoHS | Reel of 1 Reel | 1+ $71.470 ($78.62)5+ $64.140 ($70.55) | - | PVC | Blue | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
2528136 RoHS | 1 Metre | 1+ $6.550 ($7.20)10+ $6.330 ($6.96)25+ $6.110 ($6.72)50+ $5.680 ($6.25) | - | PVC | Grey | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2501448 RoHS | Reel of 1 Reel | 1+ $97.490 ($107.24)5+ $87.490 ($96.24) | - | PVC | Brown | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
2528085 RoHS | 1 Metre | 1+ $2.180 ($2.40)10+ $2.110 ($2.32)25+ $2.030 ($2.23)50+ $1.890 ($2.08) | - | PVC | Black | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||