Hook Up Wire:
19 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ $180.020 ($198.02)25+ $176.870 ($194.56) | Silicone | Yellow | 18AWG | 32 x 0.2mm | 328ft | 100m | 180°C | 1mm² | 300V | Tinned Copper | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+ $103.790 ($114.17)2+ $84.730 ($93.20)3+ $84.510 ($92.96)5+ $84.290 ($92.72)7+ $84.060 ($92.47)More Pricing... | PVC | Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Copper | 2.845mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ $84.030 ($92.43)50+ $76.460 ($84.11) | MPPE | Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Reel | 1+ $244.940 ($269.43)5+ $221.050 ($243.16) | PVC | Yellow | 18AWG | 34 x 0.18mm | 1000ft | 305m | 105°C | - | 600V | Tinned Copper | 2.8mm | UL 1015 | - | ||||||
Reel of 1 Reel | 1+ $61.190 ($67.31)5+ $54.910 ($60.40) | PVC | Yellow | 18AWG | 24 x 0.2mm | 328ft | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+ $173.980 ($191.38)5+ $157.010 ($172.71) | PVC | Yellow | 18AWG | 34 x 0.18mm | 1000ft | 305m | 105°C | - | 300V | Tinned Copper | 2mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+ $209.040 ($229.94)5+ $188.640 ($207.50) | PVC | Yellow | 18AWG | 34 x 0.18mm | 1000ft | 305m | 80°C | - | 300V | Tinned Copper | 2mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+ $826.420 ($909.06) | MPPE | Yellow | 18AWG | Solid | 1000ft | 305m | 105°C | 0.82mm² | 600V | Tinned Copper | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
4531780 RoHS | Each | 1+ $232.540 ($255.79) | Silicone | Yellow | 18AWG | 195 x 0.07mm | 164.04ft | 50m | 180°C | 0.75mm² | 1kV | Copper | 3.7mm | - | CT2799A Series | |||||
4531779 RoHS | Each | 1+ $465.070 ($511.58) | Silicone | Yellow | 18AWG | 195 x 0.07mm | 328.08ft | 100m | 180°C | 0.75mm² | 1kV | Copper | 3.7mm | - | CT2799A Series | |||||
3236612 RoHS | Reel of 1 Reel | 1+ $377.380 ($415.12)50+ $369.840 ($406.82) | PVF2 | Yellow | 18AWG | 19 x 30AWG | 328ft | 100m | 150°C | 1mm² | 600V | Tinned Copper | 1.65mm | - | Spec 44 Series | |||||
Reel of 1 Reel | 1+ $425.490 ($468.04)2+ $395.770 ($435.35)5+ $372.870 ($410.16)10+ $354.590 ($390.05)25+ $326.400 ($359.04)More Pricing... | PFA | Yellow | 18AWG | 19 x 30AWG | 100ft | 30.5m | 300°C | - | 600V | Nickel Plated Copper | 1.55mm | CE, UL AWM 11905 | ThermoThin Series | ||||||
Reel of 1 Reel | 1+ $75.000 ($82.50)5+ $70.330 ($77.36) | PVC | Yellow | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
ALPHA WIRE | Reel of 1000 Reel | 1+ $2,628.250 ($2,891.08) | PTFE | Yellow | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | 0.969mm² | 1kV | Copper | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | TUK SGACK902S Keystone Coupler | |||||
1 Metre | 1+ $1.130 ($1.24)10+ $1.090 ($1.20)25+ $1.050 ($1.16)50+ $0.975 ($1.07) | PVC | Yellow | 18AWG | 30 x 0.2mm | - | - | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
4531778 RoHS | Each | 1+ $46.540 ($51.19) | Silicone | Yellow | 18AWG | 195 x 0.07mm | 32.8ft | 10m | 180°C | 0.75mm² | 1kV | Copper | 3.7mm | - | CT2799A Series | |||||
Reel of 1 Reel | 1+ $68.190 ($75.01)5+ $62.810 ($69.09)10+ $57.210 ($62.93)25+ $50.960 ($56.06) | PVC | Yellow | 18AWG | 16 x 0.255mm | 328ft | 100m | 105°C | 0.82mm² | 600V | Copper | 2.79mm | - | - | ||||||
Reel of 1 Reel | 1+ $58.520 ($64.37)5+ $54.780 ($60.26)10+ $52.210 ($57.43)25+ $45.750 ($50.32) | PVC | Yellow | 18AWG | 16 x 0.255mm | 328ft | 100m | - | 0.82mm² | 300V | Copper | 1.7mm | - | - | ||||||
Reel of 1 Reel | 1+ $62.460 ($68.71)5+ $57.650 ($63.42)10+ $53.990 ($59.39)25+ $50.260 ($55.29) | PVC | Yellow | 18AWG | 16 x 0.255mm | 328ft | 100m | - | 0.82mm² | 300V | Copper | 2.01mm | - | - | ||||||