Red Silicone Rubber Hook Up Wire:

40 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4327019

RoHS

Reel of 25
Reel
1+
$407.050
($447.76)
5+
$398.910
($438.80)
Total:$407.05
Min: 1 / Mult: 1
-
Silicone Rubber
Red
13AWG
651 x 0.07mm
82ft
25m
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
4326910

RoHS

Reel of 1
Reel
1+
$169.180
($186.10)
5+
$166.210
($182.83)
10+
$163.240
($179.56)
15+
$154.260
($169.69)
20+
$150.570
($165.63)
Total:$169.18
Min: 1 / Mult: 1
-
Silicone Rubber
Red
20AWG
256 x 0.05mm
82ft
25m
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
2102104

RoHS

Reel of 1
Reel
1+
$155.600
($171.16)
5+
$152.490
($167.74)
Total:$155.60
Min: 1 / Mult: 1
-
Silicone Rubber
Red
18AWG
192 x 41AWG
50ft
15.2m
150°C
-
10kV
Copper
3.6mm
-
-
3170329

RoHS

Reel of 1
Reel
1+
$325.270
($357.80)
5+
$318.770
($350.65)
Total:$325.27
Min: 1 / Mult: 1
-
Silicone Rubber
Red
8AWG
2556 x 0.07mm
32ft
10m
90°C
10mm²
1.5kV
Copper
9mm
-
SiliStrom Series
1190627

RoHS

Reel of 1
Reel
1+
$54.750
($60.22)
5+
$53.660
($59.03)
Total:$54.75
Min: 1 / Mult: 1
-
Silicone Rubber
Red
17AWG
512 x 0.05mm
16ft
5m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
4326866

RoHS

Reel of 5
Reel
1+
$59.900
($65.89)
Total:$59.90
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
256 x 0.05mm
16ft
5m
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
1190630

RoHS

Reel of 1
Reel
1+
$273.730
($301.10)
5+
$268.260
($295.09)
Total:$273.73
Min: 1 / Mult: 1
-
Silicone Rubber
Red
17AWG
512 x 0.05mm
82ft
25m
90°C
1mm²
1.5kV
Copper
3.7mm
-
-
3170342

RoHS

Reel of 1
Reel
1+
$819.250
($901.18)
5+
$815.200
($896.72)
10+
$811.140
($892.25)
Total:$819.25
Min: 1 / Mult: 1
-
Silicone Rubber
Red
4AWG
6496 x 0.07mm
32ft
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
4326969

RoHS

Reel of 1
Reel
1+
$81.410
($89.55)
5+
$79.790
($87.77)
Total:$81.41
Min: 1 / Mult: 1
-
Silicone Rubber
Red
13AWG
651 x 0.07mm
16ft
5m
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
3170330

RoHS

Reel of 1
Reel
1+
$486.770
($535.45)
5+
$484.370
($532.81)
10+
$481.960
($530.16)
Total:$486.77
Min: 1 / Mult: 1
-
Silicone Rubber
Red
6AWG
4116 x 0.07mm
32ft
10m
90°C
16mm²
1.5kV
Copper
10mm
-
SiliStrom Series
432691002

RoHS

Reel of 1
Reel
1+
$98.690
($108.56)
Total:$98.69
Min: 1 / Mult: 1
-
Silicone Rubber
Red
20AWG
256 x 0.05mm
82ft
25m
90°C
0.5mm²
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
4221152

RoHS

Reel of 1
Reel
1+
$1,506.960
($1,657.66)
Total:$1,506.96
Min: 1 / Mult: 1
-
Silicone Rubber
Red
16AWG
26 x 30AWG
100ft
30m
150°C
1.32mm²
30kV
Tinned Copper
5.33mm
UL AWM 3239
-
4144568

RoHS

Each
1+
$66.560
($73.22)
50+
$63.900
($70.29)
100+
$61.240
($67.36)
200+
$59.910
($65.90)
Total:$66.56
Min: 1 / Mult: 1
-
Silicone Rubber
Red
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144560

RoHS

Each
1+
$79.950
($87.94)
10+
$77.650
($85.42)
25+
$74.600
($82.06)
50+
$72.320
($79.55)
100+
$70.410
($77.45)
Total:$79.95
Min: 1 / Mult: 1
-
Silicone Rubber
Red
8AWG
1650 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
6.5mm
-
Coolflex 50 Series
4209136

RoHS

Reel of 1
Reel
1+
$939.490
($1,033.44)
Total:$939.49
Min: 1 / Mult: 1
-
Silicone Rubber
Red
22AWG
7 x 30AWG
100ft
30m
150°C
0.35mm²
40kV
Tinned Copper
5.69mm
UL AWM 3239
-
4532003

RoHS

Reel of 1
Reel
1+
$1,178.590
($1,296.45)
2+
$1,120.250
($1,232.28)
3+
$1,087.220
($1,195.94)
5+
$1,046.730
($1,151.40)
7+
$1,020.720
($1,122.79)
More Pricing...
Total:$1,178.59
Min: 1 / Mult: 1
-
Silicone Rubber
Red
18AWG
16 x 30AWG
100ft
30.5m
150°C
0.81mm²
20kV
Tinned Copper
3.73mm
UL AWM 3239
-
4532155

RoHS

Reel of 1
Reel
1+
$1,049.880
($1,154.87)
2+
$998.010
($1,097.81)
3+
$968.640
($1,065.50)
5+
$932.640
($1,025.90)
7+
$909.510
($1,000.46)
More Pricing...
Total:$1,049.88
Min: 1 / Mult: 1
-
Silicone Rubber
Red
20AWG
10 x 30AWG
100ft
30.5m
150°C
0.51mm²
20kV
Tinned Copper
3.48mm
UL AWM 3239
-
4739166

RoHS

Reel of 1
Reel
1+
$215.470
($237.02)
5+
$200.730
($220.80)
Total:$215.47
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
50 x 0.254mm
328ft
100m
180°C
2.5mm²
500V
Tinned Copper
3.7mm
CE
-
4739167

RoHS

Reel of 1
Reel
1+
$68.700
($75.57)
5+
$64.440
($70.88)
Total:$68.70
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
16 x 0.2mm
328ft
100m
180°C
0.5mm²
500V
Tinned Copper
2.12mm
CE
-
4532072

RoHS

Reel of 1
Reel
1+
$928.400
($1,021.24)
2+
$882.590
($970.85)
3+
$856.660
($942.33)
5+
$824.880
($907.37)
7+
$804.470
($884.92)
More Pricing...
Total:$928.40
Min: 1 / Mult: 1
-
Silicone Rubber
Red
22AWG
7 x 30AWG
100ft
30.5m
150°C
0.35mm²
15kV
Tinned Copper
3.05mm
UL AWM 3239
-
4532063

RoHS

Reel of 1
Reel
1+
$1,344.630
($1,479.09)
2+
$1,277.960
($1,405.76)
3+
$1,240.210
($1,364.23)
5+
$1,193.940
($1,313.33)
7+
$1,164.940
($1,281.43)
More Pricing...
Total:$1,344.63
Min: 1 / Mult: 1
-
Silicone Rubber
Red
14AWG
41 x 30AWG
100ft
30.5m
150°C
2.08mm²
10kV
Tinned Copper
3.91mm
UL AWM 3239
-
4236301

RoHS

Reel of 1
Reel
1+
$1,372.740
($1,510.01)
2+
$1,304.630
($1,435.09)
3+
$1,266.070
($1,392.68)
5+
$1,218.770
($1,340.65)
7+
$1,193.900
($1,313.29)
Total:$1,372.74
Min: 1 / Mult: 1
-
Silicone Rubber
Red
16AWG
26 x 30AWG
100ft
30m
150°C
1.32mm²
25kVDC
Tinned Copper
4.67mm
UL AWM 3239
-
4532098

RoHS

Reel of 1
Reel
1+
$1,018.070
($1,119.88)
2+
$950.720
($1,045.79)
3+
$939.320
($1,033.25)
5+
$892.710
($981.98)
7+
$882.020
($970.22)
More Pricing...
Total:$1,018.07
Min: 1 / Mult: 1
-
Silicone Rubber
Red
22AWG
7 x 30AWG
100ft
30.5m
150°C
0.35mm²
25kVDC
Tinned Copper
3.91mm
UL AWM 3239
-
4739169

RoHS

Reel of 1
Reel
1+
$92.530
($101.78)
5+
$86.790
($95.47)
Total:$92.53
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
24 x 0.2mm
328ft
100m
180°C
0.75mm²
500V
Tinned Copper
2.34mm
CE
-
4739162

RoHS

Reel of 1
Reel
1+
$156.340
($171.97)
5+
$142.210
($156.43)
Total:$156.34
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
30 x 0.254mm
328ft
100m
180°C
1.5mm²
500V
Tinned Copper
3.01mm
CE
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account