Hook Up Wire:

18 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132887

RoHS

Pack of 25
1+
$177.660
($195.43)
10+
$172.600
($189.86)
25+
$165.810
($182.39)
50+
$160.750
($176.82)
100+
$156.510
($172.16)
Total:$177.66
Min: 1 / Mult: 1
Silicone
Red
10AWG
-
25ft
7.62m
180°C
-
600V
Tinned Copper
5mm
-
Coolflex 45 Series
3132886

RoHS

Pack of 25
1+
$177.650
($195.42)
10+
$172.590
($189.85)
25+
$165.800
($182.38)
50+
$160.740
($176.81)
100+
$156.500
($172.15)
Total:$177.65
Min: 1 / Mult: 1
Silicone
Black
10AWG
-
25ft
7.62m
180°C
-
600V
Tinned Copper
5mm
-
Coolflex 45 Series
4144567

RoHS

Each
1+
$66.560
($73.22)
50+
$63.900
($70.29)
100+
$61.250
($67.38)
200+
$59.920
($65.91)
Total:$66.56
Min: 1 / Mult: 1
Silicone Rubber
Black
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144580

RoHS

Each
1+
$138.000
($151.80)
10+
$134.060
($147.47)
25+
$128.800
($141.68)
50+
$124.880
($137.37)
100+
$121.580
($133.74)
Total:$138.00
Min: 1 / Mult: 1
Silicone
White
10AWG
1050 x 0.08mm
25ft
7.62m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144568

RoHS

Each
1+
$66.560
($73.22)
50+
$63.900
($70.29)
100+
$61.240
($67.36)
200+
$59.910
($65.90)
Total:$66.56
Min: 1 / Mult: 1
Silicone Rubber
Red
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144576

RoHS

Each
1+
$177.660
($195.43)
10+
$172.600
($189.86)
25+
$165.810
($182.39)
50+
$160.750
($176.82)
100+
$156.510
($172.16)
Total:$177.66
Min: 1 / Mult: 1
Silicone
Red
10AWG
1050 x 0.08mm
25ft
7.62m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144574

RoHS

Each
1+
$70.000
($77.00)
10+
$68.000
($74.80)
25+
$65.330
($71.86)
50+
$63.340
($69.67)
100+
$61.700
($67.87)
Total:$70.00
Min: 1 / Mult: 1
Silicone
White
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
2986737

RoHS

Reel of 1
Reel
1+
$1,090.970
($1,200.07)
5+
$1,051.040
($1,156.14)
Total:$1,090.97
Min: 1 / Mult: 1
PVC
Red
10AWG
105 x 0.255mm
1000ft
305m
105°C
-
600V
Tinned Copper
5mm
UL 1015
-
4144577

RoHS

Each
1+
$138.000
($151.80)
10+
$134.060
($147.47)
25+
$128.790
($141.67)
50+
$124.870
($137.36)
100+
$121.570
($133.73)
Total:$138.00
Min: 1 / Mult: 1
Silicone
Yellow
10AWG
1050 x 0.08mm
25ft
7.62m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144579

RoHS

Each
1+
$157.900
($173.69)
10+
$153.390
($168.73)
25+
$147.360
($162.10)
50+
$142.880
($157.17)
100+
$139.100
($153.01)
Total:$157.90
Min: 1 / Mult: 1
Silicone
Blue
10AWG
1050 x 0.08mm
25ft
7.62m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144583

RoHS

Each
1+
$586.950
($645.64)
10+
$562.390
($618.63)
Total:$586.95
Min: 1 / Mult: 1
Silicone
Red
10AWG
1050 x 0.08mm
100ft
30.5m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144575

RoHS

Each
1+
$177.650
($195.42)
10+
$172.590
($189.85)
25+
$165.800
($182.38)
50+
$160.740
($176.81)
100+
$156.500
($172.15)
Total:$177.65
Min: 1 / Mult: 1
Silicone
Black
10AWG
1050 x 0.08mm
25ft
7.62m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144578

RoHS

Each
1+
$177.660
($195.43)
10+
$172.570
($189.83)
25+
$165.770
($182.35)
50+
$160.730
($176.80)
100+
$156.490
($172.14)
Total:$177.66
Min: 1 / Mult: 1
Silicone
Green
10AWG
1050 x 0.08mm
25ft
7.62m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144572

RoHS

Each
1+
$66.560
($73.22)
10+
$64.660
($71.13)
25+
$62.120
($68.33)
50+
$60.220
($66.24)
100+
$58.650
($64.52)
Total:$66.56
Min: 1 / Mult: 1
Silicone
Green
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144581

RoHS

Each
1+
$664.140
($730.55)
10+
$581.120
($639.23)
25+
$481.500
($529.65)
50+
$431.690
($474.86)
100+
$398.480
($438.33)
Total:$664.14
Min: 1 / Mult: 1
Silicone
Black
10AWG
1050 x 0.08mm
100ft
30.5m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144571

RoHS

Each
1+
$62.170
($68.39)
10+
$60.390
($66.43)
25+
$58.030
($63.83)
50+
$56.250
($61.88)
100+
$54.780
($60.26)
Total:$62.17
Min: 1 / Mult: 1
Silicone
Yellow
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144573

RoHS

Each
1+
$66.560
($73.22)
10+
$64.660
($71.13)
25+
$62.100
($68.31)
50+
$60.200
($66.22)
100+
$58.630
($64.49)
Total:$66.56
Min: 1 / Mult: 1
Silicone
Blue
10AWG
1050 x 0.08mm
10ft
3.05m
200°C
-
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4532241

RoHS

Reel of 1
Reel
1+
$981.730
($1,079.90)
Total:$981.73
Min: 1 / Mult: 1
Silicone Rubber
Red
18AWG
16 x 30AWG
100ft
30.5m
150°C
0.81mm²
30kV
Tinned Copper
5mm
UL AWM 3239
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account