0
0 Items$0.00

Hook Up Wire :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2290732

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ $2,561.310($2,817.44)
2+ $2,523.090($2,775.40)
3+ $2,484.870($2,733.36)
5+ $2,330.910($2,564.00)
PTFE
White
10AWG
37 x 0.4mm
100ft
30.5m
200°C
4.74mm²
600V
Tinned Copper
3.404mm
MIL-DTL-16878/4 (Type E)
4531960

RoHS

1 Reel: (1000ft/305m)
Reel
1+ $1,578.000($1,735.80)
PVC
Grey
14AWG
41 x 30AWG
1000ft
305m
105°C
2.09mm²
600V
Copper
3.404mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account